DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,664 In Stock | 1 : ¥72.08000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 23.3 CFM (0.652m³/min) | 0.250 in H2O (62.3 Pa) | Ball | Tubeaxial | Auto Restart | 33.0dB | 1.8 W | 4700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
14 In Stock | 1 : ¥274.81000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.40mm | 13.5 CFM (0.378m³/min) | 0.097 in H2O (24.0 Pa) | Sintec | Tubeaxial | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | 28.0dB(A) | 900 mW | 3000 RPM | 3 Position Rectangular Connector | - | -4 ~ 158°F (-20 ~ 70°C) | - | 0.146 lb (66.22 g) |