DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
580 In Stock | 1 : ¥52.62000 Box | Box | Active | 12VDC | Square - 50mm L x 50mm H | 15.50mm | 19.5 CFM (0.546m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 42.3dB(A) | 3.84 W | 7500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
115 In Stock | 1 : ¥175.53000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 38.6 CFM (1.08m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 31.0dB(A) | 1.44 W | 3900 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
188 In Stock | 1 : ¥152.07000 Bulk | Bulk | Active | 12VDC | Square - 50mm L x 50mm H | 32.00mm | 31.6 CFM (0.885m³/min) | 1.051 in H2O (261.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 51.2dB(A) | 6.48 W | 10000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.128 lb (58.06 g) | |||
92 In Stock | 1 : ¥51.77000 Tray | Tray | Active | 12VDC | Square - 50mm L x 50mm H | 15.00mm | 17.0 CFM (0.476m³/min) | 0.230 in H2O (57.3 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 33.0dB(A) | 0.92 W | 6100 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.073 lb (33.11 g) | |||
80 In Stock | 1 : ¥175.53000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 49.4 CFM (1.38m³/min) | 0.330 in H2O (82.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 37.0dB(A) | 2.64 W | 5000 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - |