Mica and PTFE Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Lead Spacing | Features | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
291 In Stock 2,200 Factory | 1 : ¥21.75000 Bulk | Bulk | Active | 100 pF | ±5% | 100 V | Mica | -55°C ~ 125°C | Surface Mount | 1210 (3225 Metric) | - | RF, High Q, Low Loss | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.079" (2.00mm) | |||
51 In Stock | 1 : ¥25.12000 Bulk | Bulk | Active | 200 pF | ±5% | 100 V | Mica | -55°C ~ 125°C | Surface Mount | 1210 (3225 Metric) | - | RF, High Q, Low Loss | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.079" (2.00mm) |