Reflective - Analog Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Distance | Sensing Method | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - DC Forward (If) (Max) | Output Type | Response Time | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,947 In Stock | 1 : ¥15.30000 Tube | - | Tube | Active | 0.591" (15mm) | Reflective | 70 V | 100 mA | 60 mA | Phototransistor | - | Through Hole | PCB Mount | ||
13,851 In Stock | 1 : ¥18.11000 Bulk | - | Bulk | Active | 0.236" (6mm) | Reflective | 30 V | 30 mA | 30 mA | Phototransistor | 10µs | Through Hole | Radial - 4 Leads | ||
4,124 In Stock | 1 : ¥55.00000 Bulk | - | Bulk | Active | 3" (76.2mm) | Reflective | 30 V | 50 mA | 50 mA | Phototransistor | - | Chassis Mount | Module, Pre-Wired | ||
2,070 In Stock | 1 : ¥15.30000 Tube | - | Tube | Active | 0.591" (15mm) | Reflective | 70 V | 100 mA | 60 mA | Phototransistor | - | Through Hole | PCB Mount | ||
2,101 In Stock | 1 : ¥31.88000 Bulk | - | Bulk | Active | 0.150" (3.81mm) | Reflective | 15 V | - | 40 mA | Photodarlington | - | Through Hole | PCB Mount | ||
2,252 In Stock | 1 : ¥32.13000 Bulk | - | Bulk | Active | 0.150" (3.81mm) | Reflective | 30 V | - | 40 mA | Phototransistor | - | Through Hole | PCB Mount | ||
487 In Stock | 1 : ¥44.63000 Bulk | - | Bulk | Active | 0.150" (3.81mm) | Reflective | 30 V | - | 40 mA | Phototransistor | - | Chassis Mount | Module, Pre-Wired | ||
109 In Stock | 1 : ¥46.84000 Bulk | - | Bulk | Active | 0.150" (3.81mm) | Reflective | 30 V | - | 40 mA | Phototransistor | - | Chassis Mount | Module, Pre-Wired | ||
745 In Stock | 1 : ¥25.76000 Bulk | - | Bulk | Active | 0.150" (3.81mm) | Reflective | 30 V | 25 mA | 40 mA | Phototransistor | - | Through Hole | PCB Mount |