Fiber Optic Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | Type | Length | Core Diameter | Cladding Diameter | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Tensile Strength | Attenuation - Typ | Refractive Index - Core | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,501 In Stock | 500 : ¥6.93020 Spool | Spool | Active | Standard | Multimode, Simplex | 1640.4' (500.0m) | 980µm | 1000µm | Polyethylene (PE) | 0.087" (2.21mm) | 8kg | -0.14dB/m | 1.492 | Black | - | - | |||
2,000 In Stock | 1,000 : ¥3.49998 Spool | - | Spool | Active | Standard | - | 1640.4' (500.0m) | - | - | Polyethylene (PE) | 0.087" (2.21mm) | 9.2kg | -0.15dB | - | Black | - | - | ||
5,001 In Stock | 1,000 : ¥3.81818 Spool | - | Spool | Active | Standard | - | 1640.4' (500.0m) | 970µm | - | Polyethylene (PE) | 0.087" (2.21mm) | 9.2kg | - | - | Black | - | - | ||
3,925 In Stock | 3,280 : ¥2.05697 Spool | - | Spool | Active | Standard | Singlemode | 3280.0' (999.7m) | 62.5µm | 125µm | Polyethylene (PE) | 0.310" (7.87mm) | 90.7kg | - | - | Black | - | 2 Fibers, Steel Armor | ||
1,625 In Stock | 1 : ¥11.71000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multiple Fibers | Singlemode | Enter Number of Feet in Order Quantity | - | 125µm | - | 0.310" (7.87mm) | 40.8kg | - | - | Black | OFNR | 6 Fibers |