Stackable Tower Lighting, Beacons, and Components
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Stacks | Lamp Type | Light Color | Function - Lighting | Function - Audible | Voltage - Supply | Features | Termination Style | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
178 In Stock | 1 : ¥612.01000 Bulk | Bulk | Active | Complete Unit | 3 | LED | Green, Red, Yellow | Steady | Multiple | 10 ~ 30VDC | - | Wire Leads | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | -40°C ~ 50°C | |||
370 In Stock | 1 : ¥875.52000 Box | Box | Active | Complete Unit | 3 | LED | Green, Red, Yellow | Steady | Multiple | 18 ~ 30VDC | - | Connector | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | -40°C ~ 50°C | |||
170 In Stock | 1 : ¥1,300.53000 Box | Box | Active | Complete Unit | 3 | LED | Green, Red, Yellow | Steady | - | 24VAC, 18 ~ 30VDC | - | Connector | IP67 - Dust Tight, Waterproof | -40°C ~ 50°C | |||
2 In Stock | 1 : ¥1,292.03000 Bulk | Bulk | Active | Complete Unit | 3 | LED | Green, Red, Yellow | Steady | Continuous | 12 ~ 30VDC | Alarm | Wire Leads | IP65 - Dust Tight, Water Resistant | -40°C ~ 50°C | |||
10 In Stock | 1 : ¥960.52000 Bulk | Bulk | Active | Complete Unit | 3 | LED | Green, Red, Yellow | Steady | - | 12 ~ 30VDC | - | Wire Leads | IP65 - Dust Tight, Water Resistant | -40°C ~ 50°C | |||
3 In Stock | 1 : ¥1,296.96000 Bulk | Bulk | Active | Complete Unit | 3 | LED | Green, Red, Yellow | Steady | - | 24VAC/DC | - | Wire Leads | NEMA 12 | -25°C ~ 60°C | |||
5 In Stock | 1 : ¥2,559.06000 Box | - | Box | Active | Complete Unit | 3 | LED | Green, Orange, Red | Steady | - | 24VAC/DC | - | Wire Leads | IP65 - Dust Tight, Water Resistant | -25°C ~ 50°C | ||
1 In Stock | 1 : ¥1,263.21000 Box | Box | Active | Complete Unit | 3 | LED | Green, Red, Yellow | Steady | - | 24VAC/DC | - | Wire Leads | IP65 - Dust Tight, Water Resistant | -20°C ~ 50°C | |||
1 In Stock | 1 : ¥1,470.96000 Box | - | Box | Active | Complete Unit | 4 | LED | Amber, Blue, Green, Red | Flashing, Steady | - | 24VDC | - | - | IP65 - Dust Tight, Water Resistant | -30°C ~ 60°C |