Single Board Computers (SBCs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | RS-232 (422, 485) | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
216 In Stock | 1 : ¥1,057.20000 Box | - | Box | Active | Amlogic A311D | 2.2GHz | 6 | - | Fan | 3.230" x 2.280" (82.04mm x 57.91mm) | - | 40-Pin GPIO Header | 2GB | eMMC V5.1 | HDMI2.1/HDCP 2.2 | 10/100/1000 Mbps | USB 2.0 (1), USB 3.0 (1), USB Type-C | - | - | - | Yes | HDMI Cable | - | ||
3 In Stock | 1 : ¥2,089.45000 Box | Box | Active | ARM Cortex-A7, Cortex-M4 | 1GHz | 2 | - | - | 3.346" x 2.205" (85.00mm x 56.00mm) | - | Audio, GPIO, I2C, MIPI, SPI, TTL, UART | 1GB/0GB | eMMC | MIPI-CSI, MIPI-DSI | RJ45 (1) | USB 2.0 (1), USB 2.0 OTG Type-C (1) | 1 | - | - | No | - | 0°C ~ 60°C |