DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
684 In Stock 1,000 Factory | 1 : ¥83.33000 Bulk | Bulk | Active | Linear Regulator Replacement | 6.5V | 32V | 1 | 3.3V | - | - | - | 500mA | - | - | ITE (Commercial) | 90% | -40°C ~ 85°C | Chassis Mount | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) | - | - | |||
13 In Stock | 1 : ¥223.64000 Tray | Tray | Not For New Designs | Open Frame | 9V | 36V | 1 | 3.3V | - | - | - | 1.5A | 6W | 1.5 kV | ITE (Commercial) | 77% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | CE, UKCA | 62368-1 | |||
0 In Stock | 24 : ¥316.95250 Tray | Tray | Not For New Designs | Enclosed | 9V | 36V | 1 | 3.3V | - | - | - | 6A | 20W | 1.5 kV | ITE (Commercial) | 85% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 |