Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,337 In Stock | 1 : ¥3.69000 Cut Tape (CT) 900 : ¥2.47083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 4.30mm | - | Top Actuated | Gull Wing | 12.00mm x 12.00mm | Non-Illuminated | - | - | 180gf | - | - | -40°C ~ 85°C | |||
8,710 In Stock | 1 : ¥4.43000 Cut Tape (CT) 250 : ¥2.66904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Plunger for Cap | Surface Mount | 7.30mm | - | Top Actuated | Gull Wing | 12.00mm x 12.00mm | Non-Illuminated | - | - | 160gf | - | - | -40°C ~ 85°C | |||
5,967 In Stock | 1 : ¥9.69000 Cut Tape (CT) 2,000 : ¥5.95658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount, Right Angle | - | - | Side Actuated | Gull Wing | 5.40mm x 5.00mm | Non-Illuminated | - | - | 350gf | - | - | -40°C ~ 85°C |