Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49 In Stock | 1 : ¥210.65000 Box | Box | Active | Plug Housing | For Female Sockets | 7 (6 Power + PE) | - | - | - | - | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Shielded | |||
3 In Stock | 1 : ¥172.74000 Box | Box | Active | Plug Housing | For Female Sockets | 17 | - | - | - | - | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Shielded |