DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
188 In Stock | 1 : ¥109.91000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 51.0 CFM (1.43m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 36.0dB(A) | - | 3200 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.245 lb (111.13 g) | |||
149 In Stock | 1 : ¥191.08000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 18.7 CFM (0.524m³/min) | 0.161 in H2O (40.2 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 28.0dB(A) | 1.44 W | 3800 RPM | 3 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
7,121 In Stock | 1 : ¥49.64000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 51.5 CFM (1.44m³/min) | 0.150 in H2O (37.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 34.0dB(A) | 1.8 W | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.203 lb (92.08 g) | |||
130 In Stock 2,340 Factory | 1 : ¥166.60000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 50.0 CFM (1.40m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Auto Restart | 33.0dB | 3.5 W | 2900 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 5 ~ 149°F (-15 ~ 65°C) | cURus, TUV | 0.211 lb (95.71 g) | |||
202 In Stock | 1 : ¥579.80000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.40mm | 42.4 CFM (1.19m³/min) | - | Ball | Tubeaxial | - | 28.0dB(A) | 1.4 W | 2300 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | UL | 0.22 lb (99.79 g) |