Pressure Sensors, Transducers - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62 In Stock | 1 : ¥865.18000 Bulk | Bulk | Active | Industrial Automation | Vented Gauge | 500PSI (3447.38kPa) | Analog Voltage | 0 mV ~ 100 mV (5V) | ±1% | 5V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Cable | 1000PSI (6894.76kPa) | -20°C ~ 85°C | Cylinder, Threaded | - | |||
458 In Stock | 1 : ¥1,037.33000 Box | Box | Active | Industrial Automation | Vented Gauge | 5000PSI (34473.79kPa) | Analog Voltage | 1 V ~ 5 V | ±1% | 10V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable | 10000PSI (68947.57kPa) | -20°C ~ 85°C | Cylinder, Threaded | - | |||
248 In Stock | 1 : ¥1,037.33000 Bulk | Bulk | Active | Industrial Automation | Vented Gauge | 2500PSI (17236.89kPa) | Analog Voltage | 1 V ~ 5 V | ±1% | 10V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable | 5000PSI (34473.79kPa) | -20°C ~ 85°C | Cylinder, Threaded | - | |||
96 In Stock | 1 : ¥1,285.75000 Box | Box | Active | Industrial Automation | Vented Gauge | 3000PSI (20684.27kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 4.75V ~ 5.25V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Cable | 6000PSI (41368.54kPa) | -40°C ~ 125°C | Cylinder | - |