Modular Connector Jacks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions/Contacts | Number of Ports | Number of Rows | Mounting Type | Orientation | Termination | Shielding | Ratings | Features | LED Color | Ingress Protection | Tab Direction | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,173 In Stock | 1 : ¥66.99000 Tray | - | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 4 | 2 | Through Hole | 90° Angle (Right) | Solder | Shielded, EMI Finger | Cat5 | Board Lock | Green - Yellow | - | Up and Down | Phosphor Bronze | Gold | ||
40 In Stock | 1 : ¥72.82000 Box | Box | Active | Jack | 8p8c (RJ45, Ethernet) | 4 | 2 | Through Hole | 90° Angle (Right) | Solder | Shielded, EMI Finger | - | Board Lock | Does Not Contain LED | - | Up and Down | Phosphor Bronze | Gold | |||
1,171 In Stock | 1 : ¥198.27000 Tray | - | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 4 | 2 | Through Hole | 90° Angle (Right) | Solder | Shielded, EMI Finger | Cat5 | Board Guide | Does Not Contain LED | - | Up and Down | Phosphor Bronze | Gold | ||
1,664 In Stock | 1 : ¥105.17000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 4 | 2 | Through Hole | 90° Angle (Right) | Solder | Shielded, EMI Finger | - | Board Lock | Yellow - Green | - | Up and Down | Phosphor Bronze | Gold | |||
319 In Stock | 1 : ¥105.17000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 4 | 2 | Through Hole | 90° Angle (Right) | Solder | Shielded, EMI Finger | - | Board Lock | Green - Yellow | - | Up and Down | Phosphor Bronze | Gold | |||
100 In Stock | 1 : ¥127.50000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 4 | 2 | Through Hole | 90° Angle (Right) | Solder | Shielded, EMI Finger | - | Board Lock | Green, Yellow - Green, Yellow | - | Up and Down | Phosphor Bronze | Gold |