Thumbwheel Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Code | Read Out | Number of Sections | Display Characters - Height | Actuator Type | Contact Rating @ Voltage | Contact Material | Contact Finish | Mounting Type | Termination Style | End Caps | Section Width | Panel Cutout Dimensions | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,239 In Stock | 1 : ¥67.32000 Bulk | Bulk | Active | BCD | 0 ~ 9 | 1 | - | Pushwheel | 0.1A @ 30VDC | - | - | Panel Mount, Snap-In | PC Pin | Sold Separately | 0.200" (5.08mm) | - | - | -10°C ~ 70°C | |||
798 In Stock | 1 : ¥222.97000 Bulk | Bulk | Active | BCD | 0 ~ 9 | 1 | 0.193" (4.90mm) | Pushwheel | 0.4VA @ 20VAC/DC | Copper Alloy | Gold | Panel Mount, Screw | Card Edge/Solder Pad | Sold Separately | 0.315" (8.00mm) | - | - | -20°C ~ 80°C |