Contactors (Electromechanical)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Operating Temperature | Must Operate Voltage | Must Release Voltage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81 In Stock | 1 : ¥1,173.35000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 500 A | 900VDC - Max | Sealed - Hermetically | Stud | -40°C ~ 85°C | 9 VDC | 2 VDC | |||
42 In Stock | 1 : ¥598.74000 Box | Box | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 500 A | 900VDC - Max | - | Stud, Wire Leads | -40°C ~ 85°C | 9 VDC | 0.5 VDC | |||
33 In Stock | 1 : ¥598.74000 Box | Box | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 500 A | 900VDC - Max | - | Stud, Wire Leads | -40°C ~ 85°C | 9 VDC | 0.5 VDC | |||
106 In Stock | 1 : ¥616.61000 Box | Box | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 500 A | 900VDC - Max | - | Stud, Wire Leads | -40°C ~ 85°C | 9 VDC | 0.5 VDC | |||
42 In Stock | 1 : ¥616.61000 Box | Box | Active | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 500 A | 900VDC - Max | - | Stud, Wire Leads | -40°C ~ 85°C | 19 VDC | 1 VDC | |||
54 In Stock | 1 : ¥661.29000 Box | Box | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 500 A | 900VDC - Max | Auxiliary Contacts | Stud, Wire Leads | -40°C ~ 85°C | 9 VDC | 0.5 VDC | |||
21 In Stock | 1 : ¥679.17000 Box | Box | Active | Chassis Mount | 12 ~ 24VDC | SPST-NO (DM) (1 Form X) | 500 A | 1000VDC - Max | - | Stud, Wire Leads | -40°C ~ 85°C | 9 VDC | 6 VDC | |||
25 In Stock | 1 : ¥935.46000 Box | Box | Active | Chassis Mount | 12 ~ 24VDC | SPST-NO (DM) (1 Form X) | 500 A | 900VDC - Max | - | Stud, Wire Leads | -40°C ~ 85°C | 9 VDC | 6 VDC | |||
6 In Stock | 1 : ¥1,316.78000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 500 A | 1000VDC - Max | Sealed - Hermetically | Stud, Wire Leads | -40°C ~ 85°C | 9 VDC | 1 VDC | |||
22 In Stock | 1 : ¥625.55000 Box | Box | Active | Chassis Mount | 48VDC | SPST-NO (DM) (1 Form X) | 500 A | 900VDC - Max | - | Stud, Wire Leads | -40°C ~ 85°C | 38 VDC | 3 VDC | |||
10 In Stock | 1 : ¥661.29000 Box | Box | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 500 A | 900VDC - Max | Auxiliary Contacts | Stud, Wire Leads | -40°C ~ 85°C | 9 VDC | 0.5 VDC | |||
0 In Stock | 20 : ¥598.74450 Box | Box | Active | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 500 A | 900VDC - Max | - | Stud, Wire Leads | -40°C ~ 85°C | 19 VDC | 1 VDC |