Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300 In Stock | 100 : ¥50.18710 Spool | Spool | Active | Flat Twisted Pair | 40 (20 Pair Twisted) | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Blue, White | 0.070" (1.78mm) | 2.000" (50.80mm) | Polyolefin (PO) | 150 V | -40°C ~ 105°C | UL Style 21008 | - | |||
40 In Stock | 1 : ¥3,998.73000 Spool | Spool | Active | Flat Twisted Pair | 50 (25 Pair Twisted) | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.080" (2.03mm) | 2.500" (63.50mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 20462 | - | |||
9 In Stock Value Added Item | 1 : ¥396.19000 Bulk | Bulk | Active | Flat Twisted Pair | 50 (25 Pair Twisted) | 0.050" (1.27mm) | 10.0' (3.05m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.080" (2.03mm) | 2.500" (63.50mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 20462 | Splice Free | |||
0 In Stock Value Added Item | 1 : ¥219.04000 Bulk | Bulk | Active | Flat Twisted Pair | 50 (25 Pair Twisted) | 0.050" (1.27mm) | 5.0' (1.52m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.080" (2.03mm) | 2.500" (63.50mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 20462 | Splice Free | |||
0 In Stock Value Added Item | 1 : ¥1,495.39000 Bulk | Bulk | Active | Flat Twisted Pair | 50 (25 Pair Twisted) | 0.050" (1.27mm) | 50.0' (15.24m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.080" (2.03mm) | 2.500" (63.50mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 20462 | Splice Free |