Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
184 In Stock 2,000 Factory | 1 : ¥158.28000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 5 V ~ 48 V | 100 mA | Screw Terminal | Module | - | |||
8 In Stock | 1 : ¥190.45000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 5VDC | 24 V ~ 230 V | 100 mA | Screw Terminal | Module | - | |||
17 In Stock | 1 : ¥192.86000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4.5 ~ 12VDC | 24 V ~ 280 V | 2 A | Spring Terminal | Module | - | |||
44 In Stock | 1 : ¥141.12000 Box 10 : ¥330.22900 Box | Box Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 48VAC/DC | 24 V ~ 240 V | 1 A | Screw Terminal | Module | - |