Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58 In Stock | 1 : ¥2,441.31000 Bulk | - | Bulk | Active | Laminated Core | 240V, 480V | 120V, 240V | 16.7A | Dual | Dual | No | 2000VA | Chassis Mount | Solder, Quick Connect | - | - | - | ||
16 In Stock | 1 : ¥1,543.66000 Bulk | - | Bulk | Active | Laminated Core | 240V, 480V | 120V, 240V | 8.33A | Dual | Dual | No | 1000VA | Chassis Mount | Solder, Quick Connect | 152.40mm L x 127.00mm W | 254.00mm | - |