Power over Ethernet (PoE)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Number of Ports | Voltage - Output | Current - Output | Power (Watts) - Per Port | Compliance | Data Rate | Features | Operating Temperature | Efficiency | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
686 In Stock | 1 : ¥136.60000 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 56V | 275 mA | 15.4W | - | - | OCP, OVP, SCP | -20°C ~ 50°C | Level VI | Desktop | 4.18" L x 1.56" W x 1.07" H (106.2mm x 39.5mm x 27.3mm) | cULus, IEC | 60950-1 | |||
1,654 In Stock | 1 : ¥260.40000 Box | Box | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 536 mA | 30W | IEEE802.3at | - | OCP, OVP, SCP | -20°C ~ 50°C | 80% | Desktop | 5.51" L x 2.55" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | AS/NZS, BSMI, CCC, cULus, EAC, IEC, IRAM, KC, PSB, S-MARK, TUV | CNS13438; CNS14336-1; CNS15663; GB17625.1-2012; GB4943.1-2011; GB/T9254-2008; TP TC004; TP TC020; 60950-1; 62368-1 | |||
3,815 In Stock | 1 : ¥456.60000 Box | Box | Active | Midspan Injector | 100 ~ 240 VAC | 1 | 55V | 550 mA | 30W | IEEE802.3at | 10/100/1000 Mbps | - | -20°C ~ 40°C | - | Desktop | 5.50" L x 2.09" W x 1.28" H (140.0mm x 53.0mm x 32.5mm) | CE, cULus, GS | - | |||
214 In Stock | 1 : ¥463.75000 Bulk | - | Bulk | Active | Midspan Injector | 100 ~ 240 VAC | 1 | - | - | 30W | IEEE802.3at | 10/100/1000 Mbps | OCP, SCP | 0°C ~ 50°C | - | Desktop | 5.40" L x 2.60" W x 1.40" H (137.2mm x 66.0mm x 35.6mm) | - | - | ||
6 In Stock | 1 : ¥723.41000 Bulk | Bulk | Active | Midspan Injector | 100 ~ 240 VAC | 1 | 55V | 1.1 A | 60W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | - | 0°C ~ 40°C | - | Desktop | 5.94" L x 2.44" W x 1.50" H (150.9mm x 62.0mm x 38.1mm) | CE | - |