Machine Vision - Lenses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Focal Length | Magnification | Focal Ratio | Compatible Sensor Size (Max) | Field of View | Working Distance | Depth Of Field | Resolution | TV Distortion | Filter Size | Diameter | Length | Mounting Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥698.86000 Bulk | Bulk | Active | Wide Angle | 6.0mm | - | - | 1/3" | - | - | - | - | - | - | - | - | C-Mount | - | |||
10 In Stock | 1 : ¥690.11000 Case | - | Case | Active | Wide Angle | 12.0mm | 0.013x ~ 0.113x | F1 | 1/1.8" | 2085.0 x 2780.0mm ~ 49.1 x 65.4mm | 900mm ~ 100mm | 12.5mm | - | 0.3% | M25.5 x P0.5 | 26.8mm Dia | 19.9mm | C-Mount | -10°C ~ 50°C | ||
2 In Stock | 1 : ¥235.76000 Bulk | Bulk | Active | Wide Angle | 4.0mm | - | - | 1/3" | - | - | - | - | - | - | - | - | C-Mount | - |