LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
349 In Stock | 1 : ¥682.53000 Bag | Bag | Active | LED Module | Red, Green, Blue (RGB) | - | 630nm Red, 528nm Blue, 470nm Green | Linear Light Strip, Flexible | 90lm Red, 248lm Green, 56lm Blue | 420mA | - | 24V | 9 lm/W Red, 25 lm/W Green, 6 lm/W Blue | - | - | 120° | IP65 | 5000.00mm L x 10.00mm W | 2.50mm | - | Flat | |||
1,386 In Stock | 1 : ¥5.78000 Cut Tape (CT) 200 : ¥2.51495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | LED Module | White, Cool | 5000K | - | Linear Light Strip, Flexible | 720lm | 660mA | 25°C | 12V | 91 lm/W | - | 80 | 120° | IP20 | 5000.00mm L x 8.00mm W (25.00mm L per Segment) | 1.60mm | - | Flat | |||
3,025 In Stock | 1 : ¥8.84000 Cut Tape (CT) 100 : ¥4.15010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | LED Module | White, Cool | 5000K | - | Linear Light Strip, Flexible | 760lm | 330mA | 25°C | 24V | 96 lm/W | - | 80 | 120° | IP20 | 5000.00mm L x 8.00mm W (50.00mm L per Segment) | 1.60mm | - | Flat | |||
2,623 In Stock | 1 : ¥9.01000 Cut Tape (CT) 100 : ¥3.83810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | LED Module | White, Cool | 6500K | - | Linear Light Strip, Flexible | 760lm | 330mA | 25°C | 24V | 96 lm/W | - | 80 | 120° | IP20 | 5000.00mm L x 8.00mm W (50.00mm L per Segment) | 1.60mm | - | Flat | |||
3,022 In Stock | 1 : ¥4.51000 Cut Tape (CT) 200 : ¥1.94200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | LED Module | White, Cool | 6500K | - | Linear Light Strip, Flexible | 334lm | 660mA | 25°C | 12V | 46 lm/W | - | 80 | 120° | IP65 | 5000.00mm L x 10.00mm W (25.00mm L per Segment) | 2.50mm | - | Flat |