Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Measuring Type | Measuring Range | Display Type | Number of Characters Per Row | Display Characters - Height | Output Type | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91 In Stock | 1 : ¥530.16000 Box | Box | Active | Process Meter | Process | 4 ~ 20mA | LCD - Black Characters | 3.5 | 0.370" (9.40mm) | - | Loop Power | Rectangular - 33.93mm x 21.29mm | Panel Mount | Screw Terminal | - | Bezel Sold Separately | |||
84 In Stock | 1 : ¥84.58000 Bulk | - | Bulk | Active | Temperature Meter | Thermister | -30°C ~ 70°C | LED - Blue Characters | 3 | 0.560" (14.20mm) | - | 4.5 ~ 30VDC | Rectangular - 45.50mm x 26.50mm | Panel Mount | Wire Leads | - | - | ||
74 In Stock | 1 : ¥84.58000 Bulk | - | Bulk | Active | Ammeter | Current | 0 ~ 9.99A | LED - Red Characters | 3 | 0.560" (14.20mm) | - | 4.5 ~ 30VDC | Rectangular - 45.50mm x 26.50mm | Panel Mount | Wire Leads | - | - | ||
42 In Stock | 1 : ¥212.08000 Bulk | - | Bulk | Active | Multifunction Meter | Current, Resistance, Temperature, Voltage, Wattage | Multiple | LCD - White Characters, Backlight | - | - | - | Loop Power, 5VDC | - | Panel Mount | Screw Terminal | - | Hour Meter | ||
39 In Stock | 1 : ¥375.71000 Box | Box | Active | Temperature Meter | Thermister | 50°C ~ 220°C | LCD - Black Characters | 3.5 | 0.500" (12.70mm) | - | 4 ~ 28VDC | Circular - 5.50mm Dia | Panel Mount - Surface | Wire Leads | - | - | |||
0 In Stock Check Lead Time | 1 : ¥579.29000 Box | Box | Active | Ammeter | Current | 0 ~ 1000A | LED - Red Characters | 3.5 | 0.370" (9.40mm) | - | 8 ~ 36VDC | Rectangular - 33.93mm x 21.29mm | Panel Mount - Bezel | Screw Terminal | - | - | |||
0 In Stock | 1 : ¥382.93000 Box | Box | Last Time Buy | Temperature Meter | Thermister | -40°C ~ 105°C | LED - Red Characters | 4 | 0.300" (7.62mm) | - | 24VAC, 6 ~ 50VDC | Circular - 30.00mm Dia | Panel Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | - | |||
1 In Stock | 1 : ¥1,647.93000 Box | Box | Active | Temperature Meter | Thermocouple | -200°C ~ 1820°C, -10 ~ 65mVDC | LCD - Black Characters | 5 | 0.480" (12.20mm) | Option Cards Available | 9 ~ 28VDC | Rectangular - 68.00mm x 33.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - |