Power, Line Cables and Extension Cords
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Number of Conductors | Cord Type | Wire Gauge | Shielding | Length | Approval Agency Marking | Approved Countries | Color | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,208 In Stock 1,100 Factory | 1 : ¥57.30000 Retail Package | - | Retail Package | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P, Right Angle | IEC 320-C13 | 3 | SJT | 18 AWG | Unshielded | 6.00' (1.83m) | cUL, UL | Canada, United States | Black | 125VAC | 10A | -20°C ~ 60°C | - | ||
299 In Stock | 1 : ¥51.80000 Retail Package | - | Retail Package | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P, Right Angle | IEC 320-C13 | 3 | SJT | 18 AWG | Unshielded | 3.00' (914.4mm) | CSA, UL | Canada, United States | Black | 125VAC | 10A | -20°C ~ 60°C | - | ||
354 In Stock 2,400 Factory | 1 : ¥73.56000 Retail Package | - | Retail Package | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P, Right Angle | IEC 320-C13 | 3 | SJT | 18 AWG | Unshielded | 10.00' (3.05m) | cUL, UL | Canada, United States | Black | 125VAC | 10A | -20°C ~ 60°C | - | ||
12 In Stock 540 Factory | 1 : ¥91.89000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P, Right Angle | NEMA 5-15R | 3 | SJT | 18 AWG | Unshielded | 15.00' (4.57m) | cUL, UL | Canada, United States | Black | 125VAC | 10A | -20°C ~ 60°C | - | ||
15 In Stock 520 Factory | 1 : ¥149.57000 Retail Package | - | Retail Package | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P, Right Angle | IEC 320-C13 | 3 | SJT | 14 AWG | Unshielded | 12.00' (3.66m) | cUL, UL | Canada, United States | Black | 125VAC | 15A | -20°C ~ 60°C | - | ||
4 In Stock | 1 : ¥91.37000 Retail Package | - | Retail Package | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P, Right Angle | IEC 320-C13 | 3 | SJT | 14 AWG | Unshielded | 6.00' (1.83m) | cUL, UL | Canada, United States | Black | 125VAC | 15A | -20°C ~ 60°C | - |