Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,079 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 16 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
5,171 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 16 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
3,838 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 16 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
39,407 In Stock | 1 : ¥10.34000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | 16 A | 300 V | 12-26 AWG | 0.13-3.31mm² | Green | -40°C ~ 105°C | Tin | Push Button Actuated, Retention Latches (Non-Wire Side) | |||
2,750 In Stock | 1 : ¥11.66000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | 16 A | 300 V | 12-26 AWG | 0.13-3.31mm² | Green | -40°C ~ 105°C | Tin | Push Button Actuated, Retention Latches (Non-Wire Side) | |||
4,020 In Stock | 1 : ¥13.96000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | 16 A | 300 V | 12-26 AWG | 0.13-3.31mm² | Green | -40°C ~ 105°C | Tin | Push Button Actuated, Retention Latches (Non-Wire Side) | |||
2,159 In Stock | 1 : ¥4.52000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | - | 16 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - |