Electrical, Specialty Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Applications | Features | Class | Approval Agency | Operating Temperature | Breaking Capacity @ Rated Voltage | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock 9 Factory | 1 : ¥2,854.56000 Box | Box | Active | Bolt Mount | Square | 100A | 1.3 kVAC | 1 kVDC | Fast Blow | Semiconductors | Indicating | - | CE, cURus, UL | -55°C ~ 125°C | 100kA AC, 150kA DC | - | 2.811" L x 1.693" W x 1.929" H (71.40mm x 43.00mm x 49.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥3,655.44000 Bulk | Bulk | Active | Bolt Mount | Square | 400A | 1.2 kVAC | 900 VDC | Fast Blow | Semiconductors | Indicating | - | CE, cURus, UL | -55°C ~ 125°C | 100kA AC, 150kA DC | Rectangular, Blade | 2.823" L x 1.693" W x 1.929" H (71.70mm x 43.00mm x 49.00mm) |