Headers, Receptacles, Female Sockets

Results: 4
Packaging
Cut Tape (CT)Tape & Reel (TR)
Mounting Type
Surface MountSurface Mount, Right Angle
Insulation Height
0.146" (3.70mm)0.246" (6.25mm)0.356" (9.05mm)0.537" (13.64mm)
Mated Stacking Heights
8mm, 9.5mm, 11.1mm10.8mm, 12.3mm, 13.9mm15.4mm, 16.9mm, 18.5mm-
Features
Board Guide, Pick and Place, Solder RetentionBoard Guide, Solder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
Archer Kontrol Series
M55-6008042R
CONN RCPT 80POS 0.05 GOLD SMD
Harwin Inc.
1,036
In Stock
1 : ¥51.06000
Cut Tape (CT)
550 : ¥34.01476
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle
Female Socket
Board to Board
80
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Latch Holder
Gold
1.00µin (0.025µm)
Black
0.246" (6.25mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
8mm, 9.5mm, 11.1mm
-
Board Guide, Pick and Place, Solder Retention
1.2A
100VAC
Archer Kontrol Series
M55-6018042R
CONN RCPT 80POS 0.05 GOLD SMD
Harwin Inc.
863
In Stock
1 : ¥51.06000
Cut Tape (CT)
400 : ¥36.14083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle
Female Socket
Board to Board
80
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Latch Holder
Gold
1.00µin (0.025µm)
Black
0.356" (9.05mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
10.8mm, 12.3mm, 13.9mm
-
Board Guide, Pick and Place, Solder Retention
1.2A
100VAC
Archer Kontrol Series
M55-6028042R
CONN RCPT 80POS 0.05 GOLD SMD
Harwin Inc.
113
In Stock
1 : ¥54.03000
Cut Tape (CT)
200 : ¥42.77150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle
Female Socket
Board to Board
80
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Latch Holder
Gold
1.00µin (0.025µm)
Black
0.537" (13.64mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
15.4mm, 16.9mm, 18.5mm
-
Board Guide, Pick and Place, Solder Retention
1.2A
100VAC
M55-6108042R
M55-6108042R
CONN RCPT 80P 0.05 GOLD SMD R/A
Harwin Inc.
369
In Stock
1 : ¥66.25000
Cut Tape (CT)
700 : ¥44.17684
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle
Female Socket
Board to Board
80
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount, Right Angle
Solder
Latch Holder
Gold
1.00µin (0.025µm)
Black
0.146" (3.70mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
Board Guide, Solder Retention
1.2A
100VAC
Showing
of 4

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.