Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Features | Shielding | Current Rating (Amps) | Voltage Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥350.97000 Bulk | Bulk | Active | Plug, Female Sockets | 9 (4 + 4 Power + PE) | M23-9 | - | Free Hanging (In-Line) | - | Crimp | Threaded | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | Backshell, Coupling Nut | Shielded | 10A, 30A | 250VAC/DC | -20°C ~ 130°C | |||
8 In Stock | 1 : ¥353.35000 Bulk | Bulk | Active | Plug, Female Sockets | 9 (4 + 4 Power + PE) | M23-9 | - | Free Hanging (In-Line) | - | Crimp | Threaded | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | Backshell, Coupling Nut | Shielded | 10A, 30A | 250VAC/DC | -20°C ~ 130°C | |||
0 In Stock Check Lead Time | 1 : ¥355.08000 Bulk | Bulk | Active | Plug, Female Sockets | 9 (4 + 4 Power + PE) | M23-9 | - | Free Hanging (In-Line) | - | Crimp | Threaded | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | Backshell, Coupling Nut | Shielded | 10A, 30A | 250VAC/DC | -20°C ~ 130°C |