Headers, Receptacles, Female Sockets

Results: 6
Packaging
TrayTube
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
-Flash
Insulation Height
0.200" (5.08mm)0.299" (7.60mm)0.335" (8.51mm)
Contact Length - Post
0.124" (3.15mm)0.126" (3.20mm)-
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C
Contact Finish - Post
GoldTin
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
PPPC162LJBN-RC, PPPC162LJBN
PPPC162LJBN-RC
CONN HDR 32POS 0.1 GOLD PCB R/A
Sullins Connector Solutions
4,734
In Stock
1 : ¥14.69000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
32
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Right Angle
Solder
Push-Pull
Gold
Flash
Black
0.200" (5.08mm)
0.124" (3.15mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
737
In Stock
1 : ¥15.19000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
32
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
2,266
In Stock
1 : ¥15.76000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
32
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
PPTC162LJBN-RC, PPTC162LJBN
PPTC162LJBN-RC
CONN HDR 32POS 0.1 TIN PCB R/A
Sullins Connector Solutions
0
In Stock
Check Lead Time
1,000 : ¥9.98544
Tray
-
Tray
Active
Header
Female Socket
Board to Board
32
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Right Angle
Solder
Push-Pull
Tin
-
Black
0.200" (5.08mm)
0.124" (3.15mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
0
In Stock
Check Lead Time
1,000 : ¥13.41292
Tube
-
Tube
Active
Header
Female Socket
Board to Board
32
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Tin
-
Black
0.299" (7.60mm)
-
-40°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
250V
0
In Stock
Check Lead Time
1,000 : ¥14.96630
Tube
-
Tube
Active
Header
Female Socket
Board to Board
32
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.299" (7.60mm)
-
-40°C ~ 125°C
UL94 V-0
Gold
-
-
-
3A
250V
Showing
of 6

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.