Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,680 : ¥14.65926 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 17 | 17 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 1,950 : ¥14.65928 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 17 | 17 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 1,920 : ¥14.65929 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 17 | 17 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 1,800 : ¥14.65925 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 17 | 17 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 2,100 : ¥19.13466 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 17 | 17 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 1,950 : ¥19.13464 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 17 | 17 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 1,920 : ¥19.13466 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 17 | 17 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 1,800 : ¥19.13467 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 17 | 17 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 105°C | Tin | - | |||
0 In Stock Check Lead Time | 1,080 : ¥21.53471 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 17 | 17 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 140°C | Tin | - | |||
0 In Stock Check Lead Time | 1,170 : ¥21.53474 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 17 | 17 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 140°C | Tin | - |