Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
203 In Stock | 1 : ¥188.83000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | MIL-DTL-26482 Series I | 8-4 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | Backshell, Coupling Nut | Unshielded | - | - | - | -55°C ~ 125°C | |||
88 In Stock | 1 : ¥670.83000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | MIL-DTL-26482 Series I | 8-4 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | Cable Clamp, Coupling Nut, Strain Relief | Unshielded | - | - | - | -55°C ~ 125°C | |||
85 In Stock | 1 : ¥276.75000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | MIL-DTL-26482 Series I | 8-4 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | Strain Relief | Unshielded | - | - | - | -55°C ~ 125°C |