Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,645 In Stock | 1 : ¥12.31000 Cut Tape (CT) 5,000 : ¥6.06520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 80 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 2.00µin (0.051µm) | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | 0.045" (1.14mm) | |||
397 In Stock | 1 : ¥17.24000 Cut Tape (CT) 1,000 : ¥9.57661 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 80 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | - | 1.5mm, 2mm, 3mm, 3.5mm, 4mm | 0.045" (1.14mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥10.86097 Tape & Reel (TR) | Tape & Reel (TR) | Active | Plug, Outer Shroud Contacts | 80 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | - | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | 0.045" (1.14mm) | |||
0 In Stock Check Lead Time | 200 : ¥78.45755 Tape & Reel (TR) | Tape & Reel (TR) | Active | Plug, Outer Shroud Contacts | 80 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 2.00µin (0.051µm) | 2mm | 0.045" (1.14mm) |