Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 90 : ¥7.01444 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.300" (7.62mm) | Vertical | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 90 : ¥7.01444 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | Tin | Mating Flange |