Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,973 In Stock | 1 : ¥7.55000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | - | 12 A | 300 V | - | - | Green | -40°C ~ 115°C | Tin | - | |||
1,974 In Stock | 1 : ¥8.37000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 6 | 6 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 12 A | 300 V | - | - | Green | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 2,100 : ¥2.32590 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 6 | 6 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | - | 12 A | 300 V | - | - | Green | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 2,160 : ¥2.45027 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 12 A | 300 V | - | - | Green | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 1,960 : ¥4.36447 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.197" (5.00mm) | 45° | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Green | -40°C ~ 115°C | Tin | - |