Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,111 In Stock 1,968 Factory | 1 : ¥93.26000 Bulk | Bulk | Active | Plug, Female Sockets | 10 | 10 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17A | 320 V | 10 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Black | -50°C ~ 100°C | Tin | - | |||
72 In Stock | 1 : ¥86.04000 Bulk | Bulk | Active | Plug, Female Sockets | 10 | 10 | 1 | 0.138" (3.50mm) | - | 270° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 12A | 320 V | 8 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Black | -50°C ~ 100°C | Tin | - | |||
91 In Stock | 1 : ¥44.09000 Bulk 1 : ¥59.03000 Bulk | Bulk Bulk | Active | Plug, Female Sockets | 10 | 10 | 1 | 0.138" (3.50mm) | - | 90° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 12A | 320 V | 8 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Black | -50°C ~ 100°C | Tin | - |