Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,851 In Stock | 1 : ¥40.72000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Thermoplastic | - | Silver | Black | - | UL94 V-0 | Board Lock, Ground | Shielded | 2A | 12VDC | - | -20°C ~ 70°C | |||
60 In Stock | 1 : ¥43.35000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | Mini DIN | - | Panel Mount | Bulkhead - Rear Side Nut | Solder | Push-Pull | Keyed | - | - | - | Silver | Black | - | - | Ground | - | 1A | 100VAC, 12VDC | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥33.25000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | Mini DIN | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | - | - | - | Silver | Black | - | - | Backshell, Strain Relief | - | 2A | 12VDC | - | -20°C ~ 70°C |