Headers, Plugs and Sockets

Results: 11
Series
ELFBELFFELFKELFPELFTFXP FlexiPlug®SCFF
Packaging
BulkTray
Type
Header, Female SocketsPlug, Female Sockets
Positions Per Level
48
Number of Levels
12
Header Orientation
90°, Right Angle-Vertical
Plug Wire Entry
45°90°180°270°-
Termination Style
Screw - Rising Cage ClampScrew with Captive PlateScrewless - Spring Cage, Tension ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Wire Gauge or Range - AWG
12 AWG, 14-26 AWG12-26 AWG12-28 AWG-
Operating Temperature
-40°C ~ 95°C105°C125°C
Contact Mating Finish
NickelTin
Features
Interlocking (Side), Retention LatchesRetention Latches (Non-Wire Side)Retention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
ELFF08230
ELFF08230
TERM BLOCK PLUG 8POS 5.08MM
Amphenol PCD
0
In Stock
Check Lead Time
1 : ¥54.10000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12 AWG, 14-26 AWG
-
Black
105°C
Tin
Retention Latches (Wire Side)
ELFB08230
ELFB08230
TERM BLOCK HDR 8POS 90DEG 5.08MM
Amphenol PCD
0
In Stock
Check Lead Time
100 : ¥16.25450
Bulk
Bulk
Active
Header, Female Sockets
8
8
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
15 A
300 V
-
-
Black
125°C
Tin
Interlocking (Side), Retention Latches
ELFB08280
ELFB08280
TERM BLOCK HDR 8POS VERT 5.08MM
Amphenol PCD
0
In Stock
Check Lead Time
100 : ¥16.25450
Bulk
Bulk
Active
Header, Female Sockets
8
8
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
-
15 A
300 V
-
-
Black
125°C
Tin
Interlocking (Side), Retention Latches
TERM BLOCK PLUG 8POS 5.08MM
ELFF08220
TERM BLOCK PLUG 8POS 5.08MM
Amphenol PCD
0
In Stock
Check Lead Time
100 : ¥31.91790
Tray
Tray
Active
Plug, Female Sockets
8
8
1
0.200" (5.08mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12 AWG, 14-26 AWG
-
Black
105°C
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 8POS 5.08MM
ELFF08240
TERM BLOCK PLUG 8POS 5.08MM
Amphenol PCD
0
In Stock
Check Lead Time
100 : ¥31.91790
Tray
Tray
Active
Plug, Female Sockets
8
8
1
0.200" (5.08mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12 AWG, 14-26 AWG
-
Black
105°C
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 8POS 5.08MM
ELFK08210
TERM BLOCK PLUG 8POS 5.08MM
Amphenol PCD
0
In Stock
Check Lead Time
100 : ¥31.91790
Tray
Tray
Active
Plug, Female Sockets
8
8
1
0.200" (5.08mm)
-
45°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12 AWG, 14-26 AWG
-
Black
105°C
Nickel
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 8POS 5.08MM
ELFT08250
TERM BLOCK PLUG 8POS 5.08MM
Amphenol PCD
0
In Stock
Check Lead Time
100 : ¥31.91790
Tray
Tray
Active
Plug, Female Sockets
8
8
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12 AWG, 14-26 AWG
-
Black
105°C
Tin
Retention Latches (Wire Side)
TERM BLOCK PLUG 8POS 5.08MM
ELFT08260
TERM BLOCK PLUG 8POS 5.08MM
Amphenol PCD
0
In Stock
Check Lead Time
100 : ¥31.91790
Tray
Tray
Active
Plug, Female Sockets
8
8
1
0.200" (5.08mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12 AWG, 14-26 AWG
-
Black
105°C
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 8POS STR 5.08MM
ELFP08210
TERM BLOCK PLUG 8POS STR 5.08MM
Amphenol PCD
0
In Stock
Check Lead Time
100 : ¥32.23730
Tray
Tray
Active
Plug, Female Sockets
8
8
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12 AWG, 14-26 AWG
-
Black
-40°C ~ 95°C
Tin
Retention Latches (Non-Wire Side)
SCFF08210
SCFF08210
TERM BLOCK PLUG 8POS STR 5.08MM
Amphenol PCD
0
In Stock
Check Lead Time
100 : ¥33.69120
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.200" (5.08mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
-
15 A
300 V
12-28 AWG
-
Black
105°C
Tin
Retention Latches (Non-Wire Side)
FXPT08200
FXPT08200
TERM BLOCK PLUG 8POS 5.08MM
Amphenol PCD
0
In Stock
Check Lead Time
100 : ¥36.00620
Bulk
Bulk
Active
Plug, Female Sockets
8
4
2
0.200" (5.08mm)
-
90°
Screw with Captive Plate
Free Hanging (In-Line)
-
15 A
300 V
12-26 AWG
-
Black
105°C
Tin
Retention Latches (Non-Wire Side)
Showing
of 11

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.