Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,709 In Stock | 1 : ¥24.05000 Cut Tape (CT) 1,500 : ¥13.44865 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 80 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | - | 4mm, 4.5mm, 7mm | 0.130" (3.30mm) | |||
1,282 In Stock | 1 : ¥24.05000 Cut Tape (CT) 1,000 : ¥13.94710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 80 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | - | 5mm, 5.5mm, 8mm | 0.169" (4.30mm) | |||
1,356 In Stock | 1 : ¥24.05000 Cut Tape (CT) 1,000 : ¥13.94710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 80 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | - | 6mm, 6.5mm, 9mm | 0.209" (5.30mm) | |||
0 In Stock Check Lead Time | 500 : ¥19.73490 Strip | Strip | Active | Header, Outer Shroud Contacts | 80 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | - | 4mm, 4.5mm, 7mm | 0.130" (3.30mm) | |||
0 In Stock Check Lead Time | 500 : ¥19.73490 Strip | Strip | Active | Header, Outer Shroud Contacts | 80 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | - | 5mm, 5.5mm, 8mm | 0.169" (4.30mm) | |||
0 In Stock Check Lead Time | 500 : ¥19.73490 Strip | Strip | Active | Header, Outer Shroud Contacts | 80 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | - | 6mm, 6.5mm, 9mm | 0.209" (5.30mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥29.69775 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 80 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | - | 5mm, 5.5mm, 8mm | 0.169" (4.30mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥33.08498 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 80 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | - | 6mm, 6.5mm, 9mm | 0.209" (5.30mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥38.65718 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 80 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | - | 4mm, 4.5mm, 7mm | 0.130" (3.30mm) |