Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,483 In Stock | 1 : ¥20.36000 Tray | Tray | Active | Receptacle | Female Blade Socket | Board to Board | 2 | All | 0.300" (7.62mm) | 1 | - | Through Hole | Solder | Latch Holder | Gold | 3.90µin (0.099µm) | Black | 0.642" (16.30mm) | 0.130" (3.30mm) | -55°C ~ 105°C | UL94 V-0 | Tin | 20mm, 25mm, 30mm | - | Board Guide, Board Lock | 15A | 600V | |||
30 In Stock | 1 : ¥29.06000 Tray | Tray | Active | Receptacle | Female Blade Socket | Board to Board | 2 | All | 0.300" (7.62mm) | 1 | - | Through Hole, Right Angle | Solder | Latch Holder | Gold | 3.90µin (0.099µm) | Black | 0.433" (11.00mm) | 0.130" (3.30mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Guide, Board Lock | 15A | 600V |