Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
403 In Stock | 1 : ¥11.41000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 16 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.106" (2.70mm) | 0.118" (3.00mm) | 0.291" (7.40mm) | 0.177" (4.50mm) | Square | Gold | 3.90µin (0.099µm) | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | - | -40°C ~ 85°C | - | UL94 V-0 | Brown | 3A per Contact | 250V | |||
0 In Stock Check Lead Time | 800 : ¥5.07884 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 12 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.106" (2.70mm) | 0.118" (3.00mm) | 0.291" (7.40mm) | 0.177" (4.50mm) | Square | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | - | -40°C ~ 85°C | - | UL94 V-0 | Brown | 3A per Contact | 250V |