Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,458 In Stock | 1 : ¥58.78000 Cut Tape (CT) 650 : ¥42.62357 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle, Outer Shroud Contacts | 64 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 8mm, 9mm, 10mm | 0.211" (5.35mm) | |||
0 In Stock Check Lead Time | 3,600 : ¥33.75139 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle, Outer Shroud Contacts | 64 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide | Gold | 50.0µin (1.27µm) | 11mm, 12mm | 0.290" (7.37mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥35.33979 Bulk | Bulk | Active | Receptacle, Outer Shroud Contacts | 64 | 0.039" (1.00mm) | 2 | Surface Mount | - | Gold | 30.0µin (0.76µm) | 14mm, 15mm | 0.408" (10.37mm) | |||
0 In Stock Check Lead Time | 3,900 : ¥36.49659 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle, Outer Shroud Contacts | 64 | 0.039" (1.00mm) | 2 | Surface Mount | - | Gold | 50.0µin (1.27µm) | 8mm, 9mm, 10mm | 0.211" (5.35mm) | |||
0 In Stock Check Lead Time | 900 : ¥58.61939 Bulk | Bulk | Active | Receptacle, Outer Shroud Contacts | 64 | 0.039" (1.00mm) | 2 | Surface Mount | - | Gold | 30.0µin (0.76µm) | 11mm, 12mm | 0.290" (7.37mm) |