Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
210 In Stock | 1 : ¥18.72000 Bulk | Bulk | Active | Plug for Unshrouded Header | 8 | 8 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 10A | 630 V | 10 A | 300 V | 14-28 AWG | 0.2-2.5mm² | Green | - | Tin | - | |||
4 In Stock | 1 : ¥17.32000 Bulk | Bulk | Active | Plug for Unshrouded Header | 8 | 8 | 1 | 0.197" (5.00mm) | - | 90° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10A | 600 V | - | - | 14-26 AWG | 0.2-2.5mm² | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 100 : ¥18.54490 Bulk | Bulk | Active | Plug for Unshrouded Header | 8 | 8 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 10A | 250 V | - | - | 14-28 AWG | 0.2-2.5mm² | Green | - | Tin | Positions Stamped | |||
0 In Stock Check Lead Time | 100 : ¥18.54490 Bulk | Bulk | Active | Plug for Unshrouded Header | 8 | 8 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 10A | 250 V | - | - | 14-28 AWG | 0.2-2.5mm² | Green | - | Tin | Positions Stamped |