Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Usage | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Number of Columns | Mounting Type | Termination | Contact Layout, Typical | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 224 : ¥668.55286 Tube | Tube | Active | - | Receptacle, Female Sockets | High Density (HDC, HDI, HPC) | 160 | All | 0.100" (2.54mm) | 4 | - | Through Hole, Right Angle | Solder | - | Mating Guide | Gold | 30.0µin (0.76µm) | Natural | |||
23 In Stock | 1 : ¥816.39000 Tube | Tube | Active | - | Receptacle, Female Sockets | High Density (HDC, HDI, HPC) | 160 | All | 0.100" (2.54mm) | 4 | - | Through Hole, Right Angle | Solder | - | Mating Guide | Gold | 30.0µin (0.76µm) | Brown | |||
0 In Stock Check Lead Time | 224 : ¥587.75929 Tube | Tube | Active | - | Receptacle, Female Sockets | High Density (HDC, HDI, HPC) | 160 | All | 0.100" (2.54mm) | 4 | - | Through Hole, Right Angle | Solder | - | Mating Guide | Gold | 30.0µin (0.76µm) | Natural | |||
0 In Stock Check Lead Time | 28 : ¥763.62393 Tube | Tube | Active | - | Receptacle, Female Sockets | High Density (HDC, HDI, HPC) | 160 | All | 0.100" (2.54mm) | 4 | - | Through Hole, Right Angle | Solder | - | Mating Guide | Gold | 30.0µin (0.76µm) | Brown |