Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
621 In Stock | 1 : ¥10.51000 Bag | - | Bag | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.252" (6.40mm) | 2 Conductors, 3 Contacts | Single Switch | Through Hole, Right Angle | Solder | Unshielded | Cover | - | -25°C ~ 70°C | ||
721 In Stock | 1 : ¥11.58000 Bag | - | Bag | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.252" (6.40mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Panel Mount, Right Angle | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -25°C ~ 70°C | ||
786 In Stock | 1 : ¥13.96000 Bag | - | Bag | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.252" (6.40mm) | 2 Conductors, 3 Contacts | Single Switch | Through Hole | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -25°C ~ 70°C | ||
951 In Stock | 1 : ¥14.78000 Bag | Bag | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.252" (6.40mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Through Hole, Right Angle | Solder | Unshielded | Cover, Mounting Hardware, Thread Lock | - | -25°C ~ 70°C | |||
388 In Stock | 1 : ¥15.84000 Bag | Bag | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.252" (6.40mm) | 2 Conductors, 3 Contacts | Single Switch | Through Hole, Right Angle | Solder | Unshielded | Cover, Mounting Hardware, Thread Lock | - | -25°C ~ 70°C | |||
811 In Stock | 1 : ¥18.64000 Bag | - | Bag | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.252" (6.40mm) | 3 Conductors, 4 Contacts | Single Switch | Through Hole, Right Angle | Solder | Unshielded | Cover, Mounting Hardware, Thread Lock | Black | -25°C ~ 70°C | ||
448 In Stock | 1 : ¥19.29000 Bag | - | Bag | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.252" (6.40mm) | 2 Conductors, 4 Contacts | Two Switches | Through Hole, Right Angle | Solder | Unshielded | Mounting Hardware, Thread Lock | - | -25°C ~ 70°C | ||
99 In Stock | 1 : ¥10.02000 Bag | - | Bag | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.252" (6.40mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Through Hole, Right Angle | Solder | Unshielded | Cover | - | -25°C ~ 70°C |