Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42 In Stock | 1 : ¥103.62000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 16 | M23-16 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | N (Normal) | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
44 In Stock | 1 : ¥103.71000 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 16 | M23-16 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | N (Normal) | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 100 : ¥126.73500 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 16 | M23-16 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | N (Normal) | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 200 : ¥102.75510 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 16 | M23-16 | - | Crimp | 1.0mm | Free Hanging (In-Line) | - | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 100 : ¥176.65770 Bulk | Bulk | Active | Plug Housing | For Female Sockets or Male Pins | 16 | M23-16 | - | Crimp | 1.0mm | Free Hanging (In-Line), Right Angle | - | Threaded | E | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut, Rotatable | Shielded |