D-Sub, D-Shaped Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Shell Material, Finish | Shell Finish Thickness | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,163 In Stock | 1 : ¥14.28000 Tray | Tray | Active | D-Sub, Combo | Receptacle for Female Contacts | 3 (Power) | 1 | 2 (DA, A) - 3W3 | Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
0 In Stock Check Lead Time | 300 : ¥15.69103 Tray | Tray | Active | D-Sub, Combo | Receptacle for Female Contacts | 3 (Power) | 1 | 2 (DA, A) - 3W3 | Power | Free Hanging (In-Line) | Mating Side, Female Screwlock (4-40) | - | Steel, Tin Plated | - | - | |||
0 In Stock Check Lead Time | 500 : ¥20.85272 Tray | Tray | Active | D-Sub, Combo | Receptacle for Female Contacts | 3 (Power) | 1 | 2 (DA, A) - 3W3 | Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | - | - | - | |||
0 In Stock Check Lead Time | 300 : ¥22.58863 Tray | Tray | Active | D-Sub, Combo | Receptacle for Female Contacts | 3 (Power) | 1 | 2 (DA, A) - 3W3 | Power | Free Hanging (In-Line) | Cable Side (M3) | - | Steel, Tin Plated | - | - | |||
0 In Stock Check Lead Time | 300 : ¥28.32033 Tray | Tray | Active | D-Sub, Combo | Receptacle for Female Contacts | 3 (Power) | 1 | 2 (DA, A) - 3W3 | Power | Free Hanging (In-Line) | Cable Side (4-40) | - | Steel, Tin Plated | - | - |