D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 200 : ¥95.45990 Bag | Bag | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 20.0µin (0.51µm) | - | UL94 V-0 | 7.5A | - | - | |||
0 In Stock Check Lead Time | 200 : ¥99.61205 Bag | Bag | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Cable Side (M3) | Solder Cup | Steel, Tin Plated | Gold | 20.0µin (0.51µm) | - | UL94 V-0 | 7.5A | - | - | |||
0 In Stock Check Lead Time | 200 : ¥99.64410 Bag | Bag | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Cable Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | 20.0µin (0.51µm) | - | UL94 V-0 | 7.5A | - | - | |||
0 In Stock Check Lead Time | 200 : ¥101.12060 Bag | Bag | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 20.0µin (0.51µm) | - | UL94 V-0 | 7.5A | - | - | |||
0 In Stock Check Lead Time | 200 : ¥120.33830 Bag | Bag | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 7.5A | - | - | |||
0 In Stock Check Lead Time | 200 : ¥122.63215 Bag | Bag | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Cable Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 7.5A | - | - |