D-Sub Connector Assemblies

Results: 6
Packaging
BulkTray
Number of Rows
23
Flange Feature
Cable Side (4-40)Housing/Shell (Unthreaded)
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)Flash
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
L77SDA15S
L77SDA15S
CONN D-SUB RCPT 15POS SLDR CUP
Amphenol ICC (Commercial Products)
1,540
In Stock
1 : ¥9.20000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
L77SDAH15S
L77SDAH15S
CONN D-SUB RCPT 15POS SLDR CUP
Amphenol ICC (Commercial Products)
220
In Stock
1 : ¥11.99000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Cable Side (4-40)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
888
In Stock
1 : ¥14.29000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Cable Side (4-40)
Solder Cup
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
-
480
In Stock
1 : ¥17.98000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
-
CONN D-SUB RCPT 15POS SLDR CUP
L177SDA15S
CONN D-SUB RCPT 15POS SLDR CUP
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
500 : ¥10.68302
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
3
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
3A
-
-
CONN D-SUB RCPT 15POS SLDR CUP
L177SDAH15S
CONN D-SUB RCPT 15POS SLDR CUP
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
560 : ¥10.19255
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Cable Side (4-40)
Solder Cup
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
3A
-
-
Showing
of 6

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.