Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,042 In Stock | 1 : ¥6.40000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 3 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.161" (4.10mm) | 0.091" (2.30mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1 : ¥6.16000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 3 | All | 0.050" (1.27mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 3,720 : ¥3.06235 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 3 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.161" (4.10mm) | 0.091" (2.30mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 2,600 : ¥3.64547 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 3 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.203" (5.16mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 3,060 : ¥3.72363 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 3 | All | 0.050" (1.27mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.087" (2.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1,900 : ¥3.73014 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 3 | All | 0.050" (1.27mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1,900 : ¥3.75999 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 3 | All | 0.050" (1.27mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1,900 : ¥4.55354 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 3 | All | 0.050" (1.27mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.087" (2.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1,900 : ¥4.58340 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 3 | All | 0.050" (1.27mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.087" (2.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 2,200 : ¥4.59708 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 3 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.203" (5.16mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 10,000 : ¥4.72674 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 3 | All | 0.050" (1.27mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 10,000 : ¥5.37189 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 3 | All | 0.050" (1.27mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.087" (2.20mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 5,000 : ¥8.18963 Tube | Tube | Active | Socket | Female Socket | Board to Board | 3 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.203" (5.16mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 1A | - | |||
0 In Stock Check Lead Time | 1 : ¥15.02000 Cut Tape (CT) 5,000 : ¥7.40772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket | Female Socket | Board to Board | 3 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.203" (5.16mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 1A | - |