Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 500 : ¥14.29412 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 500 : ¥20.32980 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 280 : ¥20.64182 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.110" (2.79mm) | 0.122" (3.10mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 660 : ¥22.54000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.110" (2.79mm) | 0.122" (3.10mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 570 : ¥24.71360 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.315" (8.00mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 250 : ¥25.59576 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 540 : ¥27.32831 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.098" (2.50mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 800 : ¥30.10521 Tube | Tube | Active | Socket | Female Socket | Board to Board | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.228" (5.80mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 3A | - | |||
0 In Stock Check Lead Time | 480 : ¥31.42573 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.315" (8.00mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 210 : ¥32.28852 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.228" (5.80mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 250 : ¥33.21208 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.165" (4.20mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 560 : ¥34.41123 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.165" (4.20mm) | 0.098" (2.50mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 190 : ¥35.72447 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.453" (11.50mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 800 : ¥36.09138 Tube | Tube | Active | Socket | Female Socket | Board to Board | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.228" (5.80mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 3A | - | |||
0 In Stock Check Lead Time | 180 : ¥37.14411 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.409" (10.40mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 170 : ¥41.38429 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.228" (5.80mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 150 : ¥43.00273 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.453" (11.50mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 150 : ¥44.52640 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.409" (10.40mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - |