Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 260 : ¥43.18150 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 62 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 100 : ¥66.42020 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 62 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.110" (2.79mm) | 0.122" (3.10mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 100 : ¥67.31580 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 62 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 80 : ¥75.95600 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 62 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 70 : ¥86.84200 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 62 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.110" (2.79mm) | 0.122" (3.10mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 70 : ¥88.88957 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 62 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.228" (5.80mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 70 : ¥95.37971 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 62 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.315" (8.00mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 60 : ¥98.48483 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 62 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.453" (11.50mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 60 : ¥102.43617 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 62 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.409" (10.40mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 60 : ¥104.68283 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 62 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.165" (4.20mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 60 : ¥105.58867 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 62 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.098" (2.50mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 60 : ¥107.89267 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 62 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.228" (5.80mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 50 : ¥114.81420 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 62 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.315" (8.00mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 50 : ¥118.11600 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 62 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.453" (11.50mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 50 : ¥122.32920 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 62 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.409" (10.40mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 50 : ¥125.84100 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 62 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.165" (4.20mm) | 0.098" (2.50mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - |